Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

RS Stock No.: 222-2448Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Multiple Light Effects

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Base Mount

IP Rating

IP65

Supply Voltage

24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Minimum Decibel

78dB

Housing Colour

Black

Maximum Decibel

95dB

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,625.77

AED 1,625.77 Each (ex VAT)

AED 1,707.06

AED 1,707.06 Each (inc. VAT)

RS PRO Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

AED 1,625.77

AED 1,625.77 Each (ex VAT)

AED 1,707.06

AED 1,707.06 Each (inc. VAT)

RS PRO Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Multiple Light Effects

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Base Mount

IP Rating

IP65

Supply Voltage

24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Minimum Decibel

78dB

Housing Colour

Black

Maximum Decibel

95dB

Country of Origin

Italy