RS PRO Reducer, Conduit Fitting, 20 → 25mm Nominal Size, Steel

Technical Document
Specifications
Brand
RS ProNominal Size
20 → 25mm
Fitting Type
Reducer
Material
Steel
Finish
Enamelled
Standards Met
BS EN 50086
Country of Origin
United Kingdom
Product details
Thread Reducer
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.
AED 89.30
AED 89.30 1 Pack of 10 (ex VAT)
AED 93.77
AED 93.77 1 Pack of 10 (inc. VAT)
1
AED 89.30
AED 89.30 1 Pack of 10 (ex VAT)
AED 93.77
AED 93.77 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 89.30 |
10 - 49 | AED 86.36 |
50+ | AED 83.63 |
Technical Document
Specifications
Brand
RS ProNominal Size
20 → 25mm
Fitting Type
Reducer
Material
Steel
Finish
Enamelled
Standards Met
BS EN 50086
Country of Origin
United Kingdom
Product details
Thread Reducer
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.