Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Reed Switch Flat, 500 mA

RS Stock No.: 338-743Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Flat

Terminal Type

Screw

Maximum Current

500 mA

Maximum dc Voltage

250V

Contact Resistance

200mΩ

Total Length

19.05mm

Length

19.05mm

Width

1.125mm

Dimensions

19.05 x 1.125 x 6.35 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

6.35mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Reed Switch Flat, 500 mA

P.O.A.

RS PRO Reed Switch Flat, 500 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Flat

Terminal Type

Screw

Maximum Current

500 mA

Maximum dc Voltage

250V

Contact Resistance

200mΩ

Total Length

19.05mm

Length

19.05mm

Width

1.125mm

Dimensions

19.05 x 1.125 x 6.35 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

6.35mm

You may be interested in