Technical Document
Specifications
Brand
RS ProWeight
7g
Dimensions
9.5 x 2.5 x 14mm
Depth
14mm
Length
9.5mm
Width
2.5mm
Distrelec Product Id
30405087
Country of Origin
India
Product details
Replacement Brushes
Replacement brushes for variable auto transformers
Variable Auto Transformers
AED 41.63
AED 41.63 Each (ex VAT)
AED 43.71
AED 43.71 Each (inc. VAT)
1
AED 41.63
AED 41.63 Each (ex VAT)
AED 43.71
AED 43.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 41.63 |
5 - 9 | AED 39.95 |
10 - 24 | AED 38.74 |
25+ | AED 34.96 |
Technical Document
Specifications
Brand
RS ProWeight
7g
Dimensions
9.5 x 2.5 x 14mm
Depth
14mm
Length
9.5mm
Width
2.5mm
Distrelec Product Id
30405087
Country of Origin
India
Product details
Replacement Brushes
Replacement brushes for variable auto transformers