Technical Document
Specifications
Brand
RS ProAccessory Type
Replacement Handle
For Use With
Panel and Door Isolator
IP Rating
IP65
Country of Origin
India
Product details
Accessories
All switches rated at AC22
Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolators
Auxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolators
Main Pole contact 25A-63A front mount for panel isolators, rear mount for door interlock and boxed isolators
Rubber gasket improves the ingress protection rating to IP65 on panel mount and door interlock devices.
Approvals
UL, CSA
AED 11.66
AED 11.66 Each (ex VAT)
AED 12.24
AED 12.24 Each (inc. VAT)
1
AED 11.66
AED 11.66 Each (ex VAT)
AED 12.24
AED 12.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 11.66 |
5 - 9 | AED 11.34 |
10+ | AED 10.92 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Replacement Handle
For Use With
Panel and Door Isolator
IP Rating
IP65
Country of Origin
India
Product details
Accessories
All switches rated at AC22
Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolators
Auxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolators
Main Pole contact 25A-63A front mount for panel isolators, rear mount for door interlock and boxed isolators
Rubber gasket improves the ingress protection rating to IP65 on panel mount and door interlock devices.
Approvals
UL, CSA