RS PRO Replacement Hydraulic Filter Element, 10μm

Technical Document
Specifications
Brand
RS ProOverall Length
208.5mm
Filtration Size
10µm
Overall Diameter
80mm
Maximum Flow Rate
315L/min
Manufacturer Series
SP
Maximum Operating Pressure
420 bar
Country of Origin
Germany
AED 557.90
AED 557.90 Each (ex VAT)
AED 585.79
AED 585.79 Each (inc. VAT)
1
AED 557.90
AED 557.90 Each (ex VAT)
AED 585.79
AED 585.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOverall Length
208.5mm
Filtration Size
10µm
Overall Diameter
80mm
Maximum Flow Rate
315L/min
Manufacturer Series
SP
Maximum Operating Pressure
420 bar
Country of Origin
Germany