Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Replacement Hydraulic Filter Element, 10μm

RS Stock No.: 512-702Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Overall Length

94.5mm

Filtration Size

10µm

Overall Diameter

35mm

Maximum Flow Rate

20L/min

Manufacturer Series

SE

Maximum Operating Pressure

420 bar

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 239.11

AED 239.11 Each (ex VAT)

AED 251.07

AED 251.07 Each (inc. VAT)

RS PRO Replacement Hydraulic Filter Element, 10μm

AED 239.11

AED 239.11 Each (ex VAT)

AED 251.07

AED 251.07 Each (inc. VAT)

RS PRO Replacement Hydraulic Filter Element, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Overall Length

94.5mm

Filtration Size

10µm

Overall Diameter

35mm

Maximum Flow Rate

20L/min

Manufacturer Series

SE

Maximum Operating Pressure

420 bar

Country of Origin

Germany

You may be interested in