Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Residential RCCBs, 40A, 4 Pole, 30mA, Type A, 400V

RS Stock No.: 284-2373Brand: RS PRO
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

RS Pro

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Country of Origin

Slovenia

You may be interested in
ABB F204 RCCB, 40A, 4 Pole, 30mA
AED 913.22Each (ex VAT)
Stock information temporarily unavailable.

AED 408.86

AED 408.86 Each (ex VAT)

AED 429.30

AED 429.30 Each (inc. VAT)

RS PRO Residential RCCBs, 40A, 4 Pole, 30mA, Type A, 400V

AED 408.86

AED 408.86 Each (ex VAT)

AED 429.30

AED 429.30 Each (inc. VAT)

RS PRO Residential RCCBs, 40A, 4 Pole, 30mA, Type A, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB F204 RCCB, 40A, 4 Pole, 30mA
AED 913.22Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Country of Origin

Slovenia

You may be interested in
ABB F204 RCCB, 40A, 4 Pole, 30mA
AED 913.22Each (ex VAT)