RS PRO Residential RCCBs, 63A, 2 Pole, 30mA, Type A, 230V
RS Stock No.: 284-2371Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCircuit Breaker Type
RCCB
Current Rating
63A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Voltage Rating
230V
Country of Origin
Slovenia
Stock information temporarily unavailable.
AED 184.22
AED 184.22 Each (ex VAT)
AED 193.43
AED 193.43 Each (inc. VAT)
RS PRO Residential RCCBs, 63A, 2 Pole, 30mA, Type A, 230V
1
AED 184.22
AED 184.22 Each (ex VAT)
AED 193.43
AED 193.43 Each (inc. VAT)
RS PRO Residential RCCBs, 63A, 2 Pole, 30mA, Type A, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCircuit Breaker Type
RCCB
Current Rating
63A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Voltage Rating
230V
Country of Origin
Slovenia