Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Residential RCCBs, 63A, 4 Pole, 30mA, Type A, 400V

RS Stock No.: 284-2375Brand: RS PRO
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

RS Pro

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 480.20

AED 480.20 Each (ex VAT)

AED 504.21

AED 504.21 Each (inc. VAT)

RS PRO Residential RCCBs, 63A, 4 Pole, 30mA, Type A, 400V

AED 480.20

AED 480.20 Each (ex VAT)

AED 504.21

AED 504.21 Each (inc. VAT)

RS PRO Residential RCCBs, 63A, 4 Pole, 30mA, Type A, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Country of Origin

Slovenia