RS PRO Right Angle 1 Pole M12 Socket to 2 Pole M12 Connector
RS Stock No.: 201-7227Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
2
End 2 Size
M12
Body Orientation
Right Angle
Country of Origin
India
AED 81.74
AED 81.74 Each (ex VAT)
AED 85.83
AED 85.83 Each (inc. VAT)
RS PRO Right Angle 1 Pole M12 Socket to 2 Pole M12 Connector
1
AED 81.74
AED 81.74 Each (ex VAT)
AED 85.83
AED 85.83 Each (inc. VAT)
RS PRO Right Angle 1 Pole M12 Socket to 2 Pole M12 Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 81.74 |
| 10 - 49 | AED 78.59 |
| 50 - 99 | AED 68.62 |
| 100+ | AED 62.90 |
Technical Document
Specifications
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
2
End 2 Size
M12
Body Orientation
Right Angle
Country of Origin
India