RS PRO Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 1GHz

RS Stock No.: 303-4977Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Plug to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

1GHz

Contact Plating

Gold

Length

32±0.3mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Goalpost Adaptors

You may be interested in
Stock information temporarily unavailable.

AED 32.66

AED 32.66 Each (ex VAT)

AED 34.29

AED 34.29 Each (inc. VAT)

RS PRO Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 1GHz

AED 32.66

AED 32.66 Each (ex VAT)

AED 34.29

AED 34.29 Each (inc. VAT)

RS PRO Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 32.66
10 - 49AED 30.66
50 - 99AED 29.19
100+AED 28.14
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Plug to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

1GHz

Contact Plating

Gold

Length

32±0.3mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Goalpost Adaptors

You may be interested in