Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 10m

RS Stock No.: 283-4874Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India

Stock information temporarily unavailable.

AED 86.78

AED 86.78 Each (ex VAT)

AED 91.12

AED 91.12 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 10m

AED 86.78

AED 86.78 Each (ex VAT)

AED 91.12

AED 91.12 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.78
5 - 9AED 85.34
10+AED 83.79

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India