Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 4m

RS Stock No.: 283-4867Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

4m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India

Stock information temporarily unavailable.

AED 45.53

AED 45.53 Each (ex VAT)

AED 47.81

AED 47.81 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 4m

AED 45.53

AED 45.53 Each (ex VAT)

AED 47.81

AED 47.81 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 4m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 45.53
5 - 9AED 43.57
10+AED 41.51

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

4m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India