Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 5m

RS Stock No.: 283-4871Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

AED 55.05

AED 55.05 Each (ex VAT)

AED 57.80

AED 57.80 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 5m

AED 55.05

AED 55.05 Each (ex VAT)

AED 57.80

AED 57.80 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 55.05
5 - 9AED 53.20
10+AED 51.29

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Country of Origin

India