RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
4
Length
2m
Sheath Colour
Black
Sheath Material
PUR
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
B
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Outer Diameter
4.8mm
American Wire Gauge
24 AWG
Conductor Material
CuZn
Country of Origin
India
AED 49.88
AED 49.88 Each (ex VAT)
AED 52.37
AED 52.37 Each (inc. VAT)
1
AED 49.88
AED 49.88 Each (ex VAT)
AED 52.37
AED 52.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 49.88 |
5 - 24 | AED 48.46 |
25 - 49 | AED 46.83 |
50+ | AED 42.89 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
4
Length
2m
Sheath Colour
Black
Sheath Material
PUR
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
B
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Outer Diameter
4.8mm
American Wire Gauge
24 AWG
Conductor Material
CuZn
Country of Origin
India