RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m

Technical Document
Specifications
Brand
RS ProSeries
CBF12
Cross Sectional Area
0.25mm²
Number of Cores
4
Sheath Material
PUR
Length
10m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2
Unterminated
Coding
A
Shielding
80% Braid
Shielded/Unshielded
Shielded
Current Rating
4A
Voltage Rating
250 V
IP Rating
IP67
Outer Diameter
4.8mm
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Country of Origin
India
AED 250.16
AED 250.16 Each (ex VAT)
AED 262.67
AED 262.67 Each (inc. VAT)
1
AED 250.16
AED 250.16 Each (ex VAT)
AED 262.67
AED 262.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
CBF12
Cross Sectional Area
0.25mm²
Number of Cores
4
Sheath Material
PUR
Length
10m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2
Unterminated
Coding
A
Shielding
80% Braid
Shielded/Unshielded
Shielded
Current Rating
4A
Voltage Rating
250 V
IP Rating
IP67
Outer Diameter
4.8mm
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Country of Origin
India