RS PRO , Right Angle , Male Gold , Copper Alloy , Backplane Connector Contact

Technical Document
Specifications
Brand
RS ProSeries
DIN 41612
For Use With
DIN41612 Type M Male Connector
Orientation
Right Angle
Gender
Male
Contact Plating
Gold
Maximum Contact Resistance
1.0mΩ
Contact Material
Copper Alloy
Current Rating
20.0A
Mounting Type
Through Hole
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
AED 29.05
AED 29.05 Each (ex VAT)
AED 30.50
AED 30.50 Each (inc. VAT)
1
AED 29.05
AED 29.05 Each (ex VAT)
AED 30.50
AED 30.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
DIN 41612
For Use With
DIN41612 Type M Male Connector
Orientation
Right Angle
Gender
Male
Contact Plating
Gold
Maximum Contact Resistance
1.0mΩ
Contact Material
Copper Alloy
Current Rating
20.0A
Mounting Type
Through Hole
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany