RS PRO , Right Angle , Male Gold , Copper Alloy , Backplane Connector Contact

Technical Document
Specifications
Brand
RS ProFor Use With
DIN41612 Type M Male Connector
Orientation
Right Angle
Gender
Male
Contact Plating
Gold
Maximum Contact Resistance
1.0mΩ
Contact Material
Copper Alloy
Current Rating
40.0A
Mounting Type
Through Hole
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
AED 32.25
AED 32.25 Each (ex VAT)
AED 33.86
AED 33.86 Each (inc. VAT)
1
AED 32.25
AED 32.25 Each (ex VAT)
AED 33.86
AED 33.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 32.25 |
20 - 74 | AED 26.95 |
75 - 299 | AED 22.55 |
300+ | AED 21.25 |
Technical Document
Specifications
Brand
RS ProFor Use With
DIN41612 Type M Male Connector
Orientation
Right Angle
Gender
Male
Contact Plating
Gold
Maximum Contact Resistance
1.0mΩ
Contact Material
Copper Alloy
Current Rating
40.0A
Mounting Type
Through Hole
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C