Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Right Angle PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 227-2177Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Series

BHR

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Current Rating

3 amp

Stock information temporarily unavailable.

AED 741.60

AED 2.06 Each (In a Tray of 360) (ex VAT)

AED 778.68

AED 2.163 Each (In a Tray of 360) (inc. VAT)

RS PRO Right Angle PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

AED 741.60

AED 2.06 Each (In a Tray of 360) (ex VAT)

AED 778.68

AED 2.163 Each (In a Tray of 360) (inc. VAT)

RS PRO Right Angle PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

BHR

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Current Rating

3 amp