RS PRO Right Angle PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
RS Stock No.: 227-2180Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
BHR
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Contact Plating
Gold Flash over Nickel
Contact Material
Brass
Current Rating
3 amp
Stock information temporarily unavailable.
AED 929.14
AED 929.14 1 Tray of 288 (ex VAT)
AED 975.60
AED 975.60 1 Tray of 288 (inc. VAT)
RS PRO Right Angle PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
1
AED 929.14
AED 929.14 1 Tray of 288 (ex VAT)
AED 975.60
AED 975.60 1 Tray of 288 (inc. VAT)
RS PRO Right Angle PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
BHR
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Contact Plating
Gold Flash over Nickel
Contact Material
Brass
Current Rating
3 amp