RS PRO Right Angle PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Technical Document
Specifications
Brand
RS ProSeries
BHR
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Contact Plating
Gold Flash over Nickel
Contact Material
Brass
Current Rating
3 amp
AED 864.46
AED 864.46 1 Tray of 414 (ex VAT)
AED 907.68
AED 907.68 1 Tray of 414 (inc. VAT)
1
AED 864.46
AED 864.46 1 Tray of 414 (ex VAT)
AED 907.68
AED 907.68 1 Tray of 414 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
BHR
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Contact Plating
Gold Flash over Nickel
Contact Material
Brass
Current Rating
3 amp