Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle Rated At 5A, 12 V dc, PCB Mount, Silver

RS Stock No.: 805-1699Brand: RS PRODistrelec Article No.: 30404913
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

RS Pro

Body Orientation

Right Angle

Voltage Rating

12 V dc

Mounting Type

PCB Mount

Current Rating

5A

Housing Material

Glass Fibre Reinforced PBT

Contact Plating

Silver

Colour

Black

Contact Material

Beryllium Copper, Brass, Phosphor Bronze

Distrelec Product Id

30404913

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 49.00

AED 9.80 Each (In a Pack of 5) (ex VAT)

AED 51.45

AED 10.29 Each (In a Pack of 5) (inc. VAT)

RS PRO Right Angle Rated At 5A, 12 V dc, PCB Mount, Silver

AED 49.00

AED 9.80 Each (In a Pack of 5) (ex VAT)

AED 51.45

AED 10.29 Each (In a Pack of 5) (inc. VAT)

RS PRO Right Angle Rated At 5A, 12 V dc, PCB Mount, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 9.80AED 49.00
25 - 45AED 9.55AED 47.75
50 - 120AED 9.05AED 45.25
125+AED 8.40AED 42.00

Technical Document

Specifications

Brand

RS Pro

Body Orientation

Right Angle

Voltage Rating

12 V dc

Mounting Type

PCB Mount

Current Rating

5A

Housing Material

Glass Fibre Reinforced PBT

Contact Plating

Silver

Colour

Black

Contact Material

Beryllium Copper, Brass, Phosphor Bronze

Distrelec Product Id

30404913

Country of Origin

United Kingdom