RS PRO Right Angle Surface Mount PCB Header, 2 Contact(s), 1mm Pitch, 1 Row(s), Shrouded

Technical Document
Specifications
Brand
RS ProPitch
1mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Tin Plated
Current Rating
1A
Tail Pin Length
0.7mm
Voltage Rating
50V
Gender
Male
Country of Origin
China
AED 20.42
AED 20.42 1 Bag of 10 (ex VAT)
AED 21.44
AED 21.44 1 Bag of 10 (inc. VAT)
1
AED 20.42
AED 20.42 1 Bag of 10 (ex VAT)
AED 21.44
AED 21.44 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 20.42 |
| 5 - 9 | AED 18.74 |
| 10+ | AED 16.96 |
Technical Document
Specifications
Brand
RS ProPitch
1mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Tin Plated
Current Rating
1A
Tail Pin Length
0.7mm
Voltage Rating
50V
Gender
Male
Country of Origin
China