RS PRO Right Angle Surface Mount PCB Header, 3 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

Technical Document
Specifications
Brand
RS ProPitch
2mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
2A
Tail Pin Length
1.0mm
Voltage Rating
100V
Gender
Male
Country of Origin
China
AED 16.01
AED 16.01 1 Bag of 5 (ex VAT)
AED 16.81
AED 16.81 1 Bag of 5 (inc. VAT)
1
AED 16.01
AED 16.01 1 Bag of 5 (ex VAT)
AED 16.81
AED 16.81 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 16.01 |
| 5 - 9 | AED 14.75 |
| 10+ | AED 13.54 |
Technical Document
Specifications
Brand
RS ProPitch
2mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
2A
Tail Pin Length
1.0mm
Voltage Rating
100V
Gender
Male
Country of Origin
China