RS PRO Right Angle Through Hole Mount PCB Socket, 24-Contact, 2.16mm Pitch, Solder Termination
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
24
Pitch
2.16mm
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Series
Centronics
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
90° PCB Mounting Sockets
Right-angle mounted socket with tin-plated solder pin terminations. Supplied complete with spring clips for retention of RS cable mounting plugs.
Stock information temporarily unavailable.
Please check again later.
AED 19.60
Each (ex VAT)
AED 20.58
Each (inc VAT)
1
AED 19.60
Each (ex VAT)
AED 20.58
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | AED 19.60 |
15 - 49 | AED 15.75 |
50 - 99 | AED 15.00 |
100+ | AED 14.65 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
24
Pitch
2.16mm
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Series
Centronics
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
90° PCB Mounting Sockets
Right-angle mounted socket with tin-plated solder pin terminations. Supplied complete with spring clips for retention of RS cable mounting plugs.