RS PRO Right Angle Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination

RS Stock No.: 239-1178Brand: RS PRO
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

36

Pitch

2.16mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

Centronics

Country of Origin

Taiwan, Province Of China

Product details

90° PCB Mounting Sockets

Right-angle mounted socket with tin-plated solder pin terminations. Supplied complete with spring clips for retention of RS cable mounting plugs.

Stock information temporarily unavailable.

AED 16.70

AED 16.70 Each (ex VAT)

AED 17.53

AED 17.53 Each (inc. VAT)

RS PRO Right Angle Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination

AED 16.70

AED 16.70 Each (ex VAT)

AED 17.53

AED 17.53 Each (inc. VAT)

RS PRO Right Angle Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 16.70
25 - 74AED 15.80
75 - 199AED 15.33
200+AED 14.80

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

36

Pitch

2.16mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

Centronics

Country of Origin

Taiwan, Province Of China

Product details

90° PCB Mounting Sockets

Right-angle mounted socket with tin-plated solder pin terminations. Supplied complete with spring clips for retention of RS cable mounting plugs.