Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle Through Hole Mount PCB Socket, 50-Contact, 2.16mm Pitch, Solder Termination

RS Stock No.: 239-1184Brand: RS PRO
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Pitch

2.16mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Series

Centronics

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

90° PCB Mounting Sockets

Right-angle mounted socket with tin-plated solder pin terminations. Supplied complete with spring clips for retention of RS cable mounting plugs.

Stock information temporarily unavailable.

AED 22.14

AED 22.14 Each (ex VAT)

AED 23.25

AED 23.25 Each (inc. VAT)

RS PRO Right Angle Through Hole Mount PCB Socket, 50-Contact, 2.16mm Pitch, Solder Termination

AED 22.14

AED 22.14 Each (ex VAT)

AED 23.25

AED 23.25 Each (inc. VAT)

RS PRO Right Angle Through Hole Mount PCB Socket, 50-Contact, 2.16mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 22.14
15 - 49AED 20.14
50 - 99AED 19.26
100+AED 18.39

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Pitch

2.16mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Series

Centronics

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

90° PCB Mounting Sockets

Right-angle mounted socket with tin-plated solder pin terminations. Supplied complete with spring clips for retention of RS cable mounting plugs.