Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.0mm
Mating Pin Length
7.0mm
Voltage Rating
650.0 V
Distrelec Product Id
30403005
Country of Origin
Taiwan, Province Of China
Product details
90° Headers
Various pin heights and PCB tail lengths
Can be snapped to desired length
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
AED 50.40
AED 5.04 Each (In a Pack of 10) (ex VAT)
AED 52.92
AED 5.292 Each (In a Pack of 10) (inc. VAT)
10
AED 50.40
AED 5.04 Each (In a Pack of 10) (ex VAT)
AED 52.92
AED 5.292 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 5.04 | AED 50.40 |
200 - 740 | AED 4.20 | AED 42.00 |
750 - 2990 | AED 3.518 | AED 35.18 |
3000+ | AED 3.308 | AED 33.08 |
Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.0mm
Mating Pin Length
7.0mm
Voltage Rating
650.0 V
Distrelec Product Id
30403005
Country of Origin
Taiwan, Province Of China
Product details
90° Headers
Various pin heights and PCB tail lengths
Can be snapped to desired length
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.