RS PRO Right Angle Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4.0A
Tail Pin Length
5.84mm
Mating Pin Length
9.7mm
Product details
90° Headers
Various pin heights and PCB tail lengths
Can be snapped to desired length
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
AED 185.92
AED 18.592 Each (In a Pack of 10) (ex VAT)
AED 195.22
AED 19.522 Each (In a Pack of 10) (inc. VAT)
10
AED 185.92
AED 18.592 Each (In a Pack of 10) (ex VAT)
AED 195.22
AED 19.522 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 18.592 | AED 185.92 |
200 - 740 | AED 15.398 | AED 153.98 |
750 - 2990 | AED 12.978 | AED 129.78 |
3000+ | AED 12.051 | AED 120.51 |
Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4.0A
Tail Pin Length
5.84mm
Mating Pin Length
9.7mm
Product details
90° Headers
Various pin heights and PCB tail lengths
Can be snapped to desired length
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.