RS PRO Rigid Conduit, 25mm Nominal Diameter, Stainless Steel, Silver

RS Stock No.: 471-1619Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

25mm

Material

Stainless Steel

Conduit Type

Rigid

Outer Diameter

25mm

Colour

Silver

Length

3m

Thread Size

1.5mm

Standards Met

BS4568:1:1970

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 681.92

AED 681.92 Each (ex VAT)

AED 716.02

AED 716.02 Each (inc. VAT)

RS PRO Rigid Conduit, 25mm Nominal Diameter, Stainless Steel, Silver

AED 681.92

AED 681.92 Each (ex VAT)

AED 716.02

AED 716.02 Each (inc. VAT)

RS PRO Rigid Conduit, 25mm Nominal Diameter, Stainless Steel, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 11AED 681.92
12 - 24AED 656.41
25+AED 647.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

25mm

Material

Stainless Steel

Conduit Type

Rigid

Outer Diameter

25mm

Colour

Silver

Length

3m

Thread Size

1.5mm

Standards Met

BS4568:1:1970

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more