Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rolled Blue Paper Towel, 175mm, 2-Ply, 405 Sheets

RS Stock No.: 216-3105Brand: RS PRO
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

RS Pro

Form Factor

Roll

Colour

Blue

Sheet Size

175mm

Number of Ply

2

Number of Sheets

405

Sheet Length

150 m

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 294.17

AED 49.028 Each (In a Pack of 6) (ex VAT)

AED 308.88

AED 51.479 Each (In a Pack of 6) (inc. VAT)

RS PRO Rolled Blue Paper Towel, 175mm, 2-Ply, 405 Sheets

AED 294.17

AED 49.028 Each (In a Pack of 6) (ex VAT)

AED 308.88

AED 51.479 Each (In a Pack of 6) (inc. VAT)

RS PRO Rolled Blue Paper Towel, 175mm, 2-Ply, 405 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form Factor

Roll

Colour

Blue

Sheet Size

175mm

Number of Ply

2

Number of Sheets

405

Sheet Length

150 m

Country of Origin

United Kingdom

You may be interested in