Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Roller, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 767-5581Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Roller

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Nylon

Structural Element Type

Panel Accessory

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

Product details

Roller dia. 29 Sliding panels

Roller for sliding panels for use with RS structural system profiles. This roller can also be used with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

You may be interested in
Stock information temporarily unavailable.

AED 68.36

AED 68.36 1 Bag of 2 (ex VAT)

AED 71.78

AED 71.78 1 Bag of 2 (inc. VAT)

RS PRO Roller, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

AED 68.36

AED 68.36 1 Bag of 2 (ex VAT)

AED 71.78

AED 71.78 1 Bag of 2 (inc. VAT)

RS PRO Roller, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 68.36
5 - 9AED 67.62
10+AED 67.15
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

Roller

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Nylon

Structural Element Type

Panel Accessory

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

Product details

Roller dia. 29 Sliding panels

Roller for sliding panels for use with RS structural system profiles. This roller can also be used with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

You may be interested in