Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Roller Lever Interlock Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing, 600V ac Max, 10A Max

RS Stock No.: 179-7566Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Glass Reinforced Plastic (GRP)

Maximum AC Voltage

600V

Connection Type

M20

Action Type

Snap Action

Length

31mm

Minimum Operating Temperature

-25°C

Depth

89mm

Maximum Operating Temperature

+80°C

Width

31mm

Mechanical Life

10000000Operations

Country of Origin

China

Stock information temporarily unavailable.

AED 155.82

AED 155.82 Each (ex VAT)

AED 163.61

AED 163.61 Each (inc. VAT)

RS PRO Roller Lever Interlock Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing, 600V ac Max, 10A Max

AED 155.82

AED 155.82 Each (ex VAT)

AED 163.61

AED 163.61 Each (inc. VAT)

RS PRO Roller Lever Interlock Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Glass Reinforced Plastic (GRP)

Maximum AC Voltage

600V

Connection Type

M20

Action Type

Snap Action

Length

31mm

Minimum Operating Temperature

-25°C

Depth

89mm

Maximum Operating Temperature

+80°C

Width

31mm

Mechanical Life

10000000Operations

Country of Origin

China