RS PRO Roller Lever Subminiature Micro Switch, Solder Terminal, 4 A @ 28 V dc, SP-CO

RS Stock No.: 333-322Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

4 A @ 28 V dc

Contact Configuration

SP-CO

Operating Force

1.952 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Silver Plated

Mechanical Life

10⁷Operations

Voltage Rating

28 V dc, 250V ac

Release Force

0.988N

Operating Temperature Range

-54 → +121°C

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 234.52

AED 234.52 Each (ex VAT)

AED 246.25

AED 246.25 Each (inc. VAT)

RS PRO Roller Lever Subminiature Micro Switch, Solder Terminal, 4 A @ 28 V dc, SP-CO

AED 234.52

AED 234.52 Each (ex VAT)

AED 246.25

AED 246.25 Each (inc. VAT)

RS PRO Roller Lever Subminiature Micro Switch, Solder Terminal, 4 A @ 28 V dc, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 234.52
10 - 49AED 211.05
50 - 99AED 175.93
100+AED 164.17

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

4 A @ 28 V dc

Contact Configuration

SP-CO

Operating Force

1.952 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Silver Plated

Mechanical Life

10⁷Operations

Voltage Rating

28 V dc, 250V ac

Release Force

0.988N

Operating Temperature Range

-54 → +121°C

Country of Origin

Mexico