RS PRO Roller Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Alloy Housing, 300V ac ac Max, 10A Max

RS Stock No.: 269-5431Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

300V ac

Connection Type

M12

Action Type

Snap Action

Width

30mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

16.1mm

Mounting Orientation

EN50047

Mechanical Life

10000000

Country of Origin

China

Stock information temporarily unavailable.

AED 450.56

AED 450.56 Each (ex VAT)

AED 473.09

AED 473.09 Each (inc. VAT)

RS PRO Roller Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Alloy Housing, 300V ac ac Max, 10A Max

AED 450.56

AED 450.56 Each (ex VAT)

AED 473.09

AED 473.09 Each (inc. VAT)

RS PRO Roller Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Alloy Housing, 300V ac ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

300V ac

Connection Type

M12

Action Type

Snap Action

Width

30mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

16.1mm

Mounting Orientation

EN50047

Mechanical Life

10000000

Country of Origin

China