Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Roller Plunger Limit Switch, 2NC/1NO, IP66, Zamak Zinc Alloy Housing, 400V ac Max, 10A Max

RS Stock No.: 136-223Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP66

Maximum Current

10A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Slow Action

Length

86mm

Width

30.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

32.5mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 152.56

AED 152.56 Each (ex VAT)

AED 160.19

AED 160.19 Each (inc. VAT)

RS PRO Roller Plunger Limit Switch, 2NC/1NO, IP66, Zamak Zinc Alloy Housing, 400V ac Max, 10A Max

AED 152.56

AED 152.56 Each (ex VAT)

AED 160.19

AED 160.19 Each (inc. VAT)

RS PRO Roller Plunger Limit Switch, 2NC/1NO, IP66, Zamak Zinc Alloy Housing, 400V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP66

Maximum Current

10A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Slow Action

Length

86mm

Width

30.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

32.5mm

Country of Origin

Italy