Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rope Pull Switch Cable, 30m

RS Stock No.: 239-6791Brand: RS PRO
brand-logo
View all in Rope Pull Switch Cable

Technical Document

Specifications

Brand

RS Pro

Length

30m

For Use With

All Rope Pull Switches

Size

30m

Grab Wire Clamp Type

Collar

Country of Origin

United Kingdom

Product details

RS Rope Kits for All Rope Pull Switches

Supplied with all fittings and fixtures required to install any rope pull switch, including hazardous area versions
Stainless steel grade 316 and the cable is multi-strand galvanised steel covered with PVC
Two thimbles, collar clamps and "D" shackles are provided for securing each end of the grab wire to the safety switch
Stainless steel tensioner provided for switches that do not have this feature built in
Sufficient M6 eyebolts with locking nuts are provided to support the wire at approximately 2 to 3m intervals
First and last supports should be placed no more than 300mm from the end of the switch to ensure that the pull on the switch is linear
Vital for correct operation to ensure that the wire is free running when pulled
Rope may be cut to any suitable required length

You may be interested in
RS PRO Rope Pull Switch Cable, 4.2m
AED 683.66Each (ex VAT)
RS PRO Rope Pull Switch Cable, 50m
AED 1,201.10Each (ex VAT)
Stock information temporarily unavailable.

AED 695.95

AED 695.95 Each (ex VAT)

AED 730.75

AED 730.75 Each (inc. VAT)

RS PRO Rope Pull Switch Cable, 30m

AED 695.95

AED 695.95 Each (ex VAT)

AED 730.75

AED 730.75 Each (inc. VAT)

RS PRO Rope Pull Switch Cable, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Rope Pull Switch Cable, 4.2m
AED 683.66Each (ex VAT)
RS PRO Rope Pull Switch Cable, 50m
AED 1,201.10Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

30m

For Use With

All Rope Pull Switches

Size

30m

Grab Wire Clamp Type

Collar

Country of Origin

United Kingdom

Product details

RS Rope Kits for All Rope Pull Switches

Supplied with all fittings and fixtures required to install any rope pull switch, including hazardous area versions
Stainless steel grade 316 and the cable is multi-strand galvanised steel covered with PVC
Two thimbles, collar clamps and "D" shackles are provided for securing each end of the grab wire to the safety switch
Stainless steel tensioner provided for switches that do not have this feature built in
Sufficient M6 eyebolts with locking nuts are provided to support the wire at approximately 2 to 3m intervals
First and last supports should be placed no more than 300mm from the end of the switch to ensure that the pull on the switch is linear
Vital for correct operation to ensure that the wire is free running when pulled
Rope may be cut to any suitable required length

You may be interested in
RS PRO Rope Pull Switch Cable, 4.2m
AED 683.66Each (ex VAT)
RS PRO Rope Pull Switch Cable, 50m
AED 1,201.10Each (ex VAT)