RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Technical Document
Specifications
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Contact Material
Brass
Height
15.1mm
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Minimum Operating Temperature
-20°C
Angle of Throw
90°
Country of Origin
Taiwan, Province Of China
AED 186.43
AED 9.322 Each (In a Bag of 20) (ex VAT)
AED 195.75
AED 9.788 Each (In a Bag of 20) (inc. VAT)
20
AED 186.43
AED 9.322 Each (In a Bag of 20) (ex VAT)
AED 195.75
AED 9.788 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
20 - 20 | AED 9.322 | AED 186.43 |
40 - 80 | AED 7.776 | AED 155.53 |
100+ | AED 6.901 | AED 138.02 |
Technical Document
Specifications
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Contact Material
Brass
Height
15.1mm
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Minimum Operating Temperature
-20°C
Angle of Throw
90°
Country of Origin
Taiwan, Province Of China