RS PRO Rotary Switch, 200 mA, 500 mA, Solder

RS Stock No.: 175-8811Brand: RS PRO
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Height

15.1mm

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Contact Material

Brass

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.07

AED 15.07 1 Pack of 1 (ex VAT)

AED 15.82

AED 15.82 1 Pack of 1 (inc. VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder

AED 15.07

AED 15.07 1 Pack of 1 (ex VAT)

AED 15.82

AED 15.82 1 Pack of 1 (inc. VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 15.07
50 - 149AED 12.86
150 - 249AED 12.39
250+AED 11.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Height

15.1mm

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Contact Material

Brass

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more