RS PRO Round Anti Vibration Mount

RS Stock No.: 543-248Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Diameter

15.5mm

Overall Height

8.9mm

Material

Polyethylene

Foot Shape

Round

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Type

Feet

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Round Anti Vibration Mount
AED 45.321 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

AED 27.98

AED 27.98 1 Bag of 50 (ex VAT)

AED 29.38

AED 29.38 1 Bag of 50 (inc. VAT)

RS PRO Round Anti Vibration Mount

AED 27.98

AED 27.98 1 Bag of 50 (ex VAT)

AED 29.38

AED 29.38 1 Bag of 50 (inc. VAT)

RS PRO Round Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 27.98
5 - 9AED 27.77
10+AED 27.14
You may be interested in
RS PRO Round Anti Vibration Mount
AED 45.321 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Diameter

15.5mm

Overall Height

8.9mm

Material

Polyethylene

Foot Shape

Round

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Type

Feet

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Round Anti Vibration Mount
AED 45.321 Bag of 50 (ex VAT)