Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Round Anti Vibration Mount

RS Stock No.: 388-7030Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Diameter

7.9mm

Overall Height

2.5mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Round

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

Product details

Hemispherical

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Round Anti Vibration Mount

P.O.A.

RS PRO Round Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Diameter

7.9mm

Overall Height

2.5mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Round

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

Product details

Hemispherical

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in