RS PRO Round Brass Spacer 20mm

Technical Document
Specifications
Brand
RS ProBody Length
20mm
Material
Brass
For Screw Size
M4
Body Shape
Round
Inside Diameter
4mm
Outside Diameter
8mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
AED 28.32
AED 2.832 Each (In a Pack of 10) (ex VAT)
AED 29.74
AED 2.974 Each (In a Pack of 10) (inc. VAT)
10
AED 28.32
AED 2.832 Each (In a Pack of 10) (ex VAT)
AED 29.74
AED 2.974 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Length
20mm
Material
Brass
For Screw Size
M4
Body Shape
Round
Inside Diameter
4mm
Outside Diameter
8mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China