RS PRO Round LED Bulkhead Light, 15 W, 220-240 V, Lamp Supplied, IP65

RS Stock No.: 145-5901Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

15 W

Voltage Rating

220-240 V

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Frosted

Diffuser Colour

White

Light Output Colour

Cool White

Depth

66 mm

IP Rating

IP65

Diameter

180mm

Maximum Operating Temperature

-20°C

Lamp Shape

Round

Minimum Operating Temperature

+40°C

Case Material

Plastic

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 100.43

AED 100.43 Each (ex VAT)

AED 105.45

AED 105.45 Each (inc. VAT)

RS PRO Round LED Bulkhead Light, 15 W, 220-240 V, Lamp Supplied, IP65

AED 100.43

AED 100.43 Each (ex VAT)

AED 105.45

AED 105.45 Each (inc. VAT)

RS PRO Round LED Bulkhead Light, 15 W, 220-240 V, Lamp Supplied, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

15 W

Voltage Rating

220-240 V

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Frosted

Diffuser Colour

White

Light Output Colour

Cool White

Depth

66 mm

IP Rating

IP65

Diameter

180mm

Maximum Operating Temperature

-20°C

Lamp Shape

Round

Minimum Operating Temperature

+40°C

Case Material

Plastic

Country of Origin

China

You may be interested in