Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Round LED Bulkhead Light, 15 W, 220-240 V, Lamp Supplied, IP54

RS Stock No.: 145-5908Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

15 W

Voltage Rating

220-240 V

Lamp Type

LED

Motion Switching

PIR

Lamp Supplied

Yes

Diffuser Type

Frosted

Diffuser Colour

White

Light Output Colour

Cool White

Depth

66 mm

IP Rating

IP54

Diameter

180mm

Lamp Shape

Round

Maximum Operating Temperature

-20°C

Minimum Operating Temperature

+40°C

Case Material

Plastic

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 137.71

AED 137.71 Each (ex VAT)

AED 144.60

AED 144.60 Each (inc. VAT)

RS PRO Round LED Bulkhead Light, 15 W, 220-240 V, Lamp Supplied, IP54

AED 137.71

AED 137.71 Each (ex VAT)

AED 144.60

AED 144.60 Each (inc. VAT)

RS PRO Round LED Bulkhead Light, 15 W, 220-240 V, Lamp Supplied, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

15 W

Voltage Rating

220-240 V

Lamp Type

LED

Motion Switching

PIR

Lamp Supplied

Yes

Diffuser Type

Frosted

Diffuser Colour

White

Light Output Colour

Cool White

Depth

66 mm

IP Rating

IP54

Diameter

180mm

Lamp Shape

Round

Maximum Operating Temperature

-20°C

Minimum Operating Temperature

+40°C

Case Material

Plastic

Country of Origin

China

You may be interested in