Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54

RS Stock No.: 188-3517Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

IP Rating

IP54

Lamp Shape

Round

Case Material

Polycarbonate

Country of Origin

China

Stock information temporarily unavailable.

AED 241.43

AED 241.43 Each (ex VAT)

AED 253.50

AED 253.50 Each (inc. VAT)

RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54

AED 241.43

AED 241.43 Each (ex VAT)

AED 253.50

AED 253.50 Each (inc. VAT)

RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

IP Rating

IP54

Lamp Shape

Round

Case Material

Polycarbonate

Country of Origin

China