RS PRO Round M16 Anti Vibration Mount with 400kg Compression Load

Technical Document
Specifications
Brand
RS ProThread Size
M16
Diameter
169mm
Foot Height
40mm
Overall Height
40mm
Static Load Capacity
400kg
Material
Natural Rubber
Foot Shape
Round
Compression Load
400kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Series
KPR
Maximum Operating Temperature
+100°C
Compression Deflection
6mm
Shore Hardness
60 Shore A
Country of Origin
India
Product details
RS PRO Round Anti Vibration Mounts - 60 Shore A
Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.
Features and Benefits
- Compact design with inbuilt bump and rebound
- Natural Rubber
- Dome shaped metal cap
- Eliminate airborne noise
- Thick base flange metal
- 60 Shore A
Applications
- Static and mobile generators
- Pumps, compressors, centrifugal fans, and blowers
- Railway equipment compartments
- Marine engines (no thrust) and gearboxes
- Electronic control panels
RS Pro Anti-Vibration Mounts
AED 523.37
AED 523.37 Each (ex VAT)
AED 549.54
AED 549.54 Each (inc. VAT)
1
AED 523.37
AED 523.37 Each (ex VAT)
AED 549.54
AED 549.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 523.37 |
5 - 9 | AED 497.18 |
10+ | AED 488.98 |
Technical Document
Specifications
Brand
RS ProThread Size
M16
Diameter
169mm
Foot Height
40mm
Overall Height
40mm
Static Load Capacity
400kg
Material
Natural Rubber
Foot Shape
Round
Compression Load
400kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Series
KPR
Maximum Operating Temperature
+100°C
Compression Deflection
6mm
Shore Hardness
60 Shore A
Country of Origin
India
Product details
RS PRO Round Anti Vibration Mounts - 60 Shore A
Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.
Features and Benefits
- Compact design with inbuilt bump and rebound
- Natural Rubber
- Dome shaped metal cap
- Eliminate airborne noise
- Thick base flange metal
- 60 Shore A
Applications
- Static and mobile generators
- Pumps, compressors, centrifugal fans, and blowers
- Railway equipment compartments
- Marine engines (no thrust) and gearboxes
- Electronic control panels