RS PRO Round M20 Anti Vibration Mount with 2300kg Compression Load

Technical Document
Specifications
Brand
RS ProThread Size
M20
Diameter
190mm
Foot Height
66.5mm
Overall Height
66mm
Static Load Capacity
2300kg
Material
Natural Rubber
Compression Load
2300kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Foot Shape
Round
Compression Deflection
8mm
Series
KPR
Maximum Operating Temperature
+100°C
Country of Origin
India
Product details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
AED 1,683.26
AED 1,683.26 Each (ex VAT)
AED 1,767.42
AED 1,767.42 Each (inc. VAT)
1
AED 1,683.26
AED 1,683.26 Each (ex VAT)
AED 1,767.42
AED 1,767.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M20
Diameter
190mm
Foot Height
66.5mm
Overall Height
66mm
Static Load Capacity
2300kg
Material
Natural Rubber
Compression Load
2300kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Foot Shape
Round
Compression Deflection
8mm
Series
KPR
Maximum Operating Temperature
+100°C
Country of Origin
India
Product details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.