Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Round M6 Anti Vibration Mount with 9kg Compression Load

RS Stock No.: 126-3904Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Diameter

64mm

Foot Height

20mm

Overall Height

64mm

Static Load Capacity

9kg

Material

Natural Rubber

Foot Shape

Round

Compression Load

9kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

SCM

Maximum Operating Temperature

+100°C

Compression Deflection

3.5mm

Shore Hardness

60 Shore A

Country of Origin

India

Product details

RS Pro Anti-Vibration Flange Mount

RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment.

Achieves high isolation values (both active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity

RS Pro Anti-Vibration Mounts

Stock information temporarily unavailable.

AED 80.19

AED 80.19 1 Bag of 2 (ex VAT)

AED 84.20

AED 84.20 1 Bag of 2 (inc. VAT)

RS PRO Round M6 Anti Vibration Mount with 9kg Compression Load

AED 80.19

AED 80.19 1 Bag of 2 (ex VAT)

AED 84.20

AED 84.20 1 Bag of 2 (inc. VAT)

RS PRO Round M6 Anti Vibration Mount with 9kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 80.19
5 - 9AED 76.17
10+AED 73.80

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Diameter

64mm

Foot Height

20mm

Overall Height

64mm

Static Load Capacity

9kg

Material

Natural Rubber

Foot Shape

Round

Compression Load

9kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

SCM

Maximum Operating Temperature

+100°C

Compression Deflection

3.5mm

Shore Hardness

60 Shore A

Country of Origin

India

Product details

RS Pro Anti-Vibration Flange Mount

RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment.

Achieves high isolation values (both active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity

RS Pro Anti-Vibration Mounts