RS PRO Round Rubber Mallet 525g

RS Stock No.: 247-341Brand: RS PRO
brand-logo
View all in Mallets

Technical Document

Specifications

Brand

RS Pro

Weight

525g

Head Shape

Round

Head Material

Rubber

Face Material

Rubber

Handle Material

Wood

Head Diameter

64mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Rubber Mallet

From RS PRO, this high-quality rubber mallet is highly versatile. The rubber hammer is able to provide the impact force of a regular hammer, but has the advantage of having a soft surface. This is essential when wishing not to chip or mark parts or workpieces, or where the risk of sparking might be a concern. The rubber head also reduces the chance of rebound, for extra precision and safety.

The hammer also features a shock-absorbing ash wood handle, for comfort over long periods of use.

539-104 is a black rubber mallet, 550g
381-4824 is a white rubber mallet 675g
247-329 is a black rubber mallet, 450g

Features and Benefits

• Round rubber head
• Ashwood handle
• Versatile and suitable for many applications

Applications

Able to deliver precise impact, but with a semi-hard surface, rubber mallets are ideal for general industrial use, metalworking, woodworking and finishing work. They can be used to work metal panels where aesthetic impact is a concern, as the softer surface of the hammer is less likely to scratch or chip than a typical hard-faced hammer. Also, they can be used to knock parts together without marring or warping the part.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO Rubber Mallet 450.0g
AED 47.73Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Round Rubber Mallet 525g

P.O.A.

RS PRO Round Rubber Mallet 525g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Rubber Mallet 450.0g
AED 47.73Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Weight

525g

Head Shape

Round

Head Material

Rubber

Face Material

Rubber

Handle Material

Wood

Head Diameter

64mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Rubber Mallet

From RS PRO, this high-quality rubber mallet is highly versatile. The rubber hammer is able to provide the impact force of a regular hammer, but has the advantage of having a soft surface. This is essential when wishing not to chip or mark parts or workpieces, or where the risk of sparking might be a concern. The rubber head also reduces the chance of rebound, for extra precision and safety.

The hammer also features a shock-absorbing ash wood handle, for comfort over long periods of use.

539-104 is a black rubber mallet, 550g
381-4824 is a white rubber mallet 675g
247-329 is a black rubber mallet, 450g

Features and Benefits

• Round rubber head
• Ashwood handle
• Versatile and suitable for many applications

Applications

Able to deliver precise impact, but with a semi-hard surface, rubber mallets are ideal for general industrial use, metalworking, woodworking and finishing work. They can be used to work metal panels where aesthetic impact is a concern, as the softer surface of the hammer is less likely to scratch or chip than a typical hard-faced hammer. Also, they can be used to knock parts together without marring or warping the part.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO Rubber Mallet 450.0g
AED 47.73Each (ex VAT)